Reference Only
2391130-4
Power to the Board MB Lite,R/A,HDR,SOLDER,4P+25S+3LP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 32 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Product | Headers | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.48 | $251.52 | |
| $10.18 | $488.64 | |
| $10.07 | $725.04 | |
| $9.82 | $1,178.40 | |
| $9.31 | $2,457.84 | |
| $9.21 | $4,641.84 | |
| $9.10 | $7,644.00 | |
| $9.00 | $15,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes