Reference Only
2390858-1
Automotive Connectors CABLE EXIT, WITHOUT AC
Datasheet
2390858-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cover | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Height | 130.4 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.04 | $513.28 | |
| $15.09 | $965.76 | |
| $14.94 | $1,912.32 | |
| $14.79 | $4,732.80 | |
| $14.50 | $14,848.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes