Reference Only

2389807-1

Automotive Connectors STRAIN RELIEF,35 POSITION AMPSEAL 2 HALVES PER ASSEMBLY

Manufacturer:

Mfr Part:
2389807-1

TTI Part:
2389807-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Number of Positions35 Position
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.22$22.20
$2.19$109.50
$2.09$209.00
$2.06$515.00
$2.03$1,015.00
$2.00$1,620.00
Need more?
Sign in to add projects and notes