Reference Only
2389806-1
Automotive Connectors STRAIN RELIEF,23 POSITION AMPSEAL 2 PCS = 1 FULL ASSEMBLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 23 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Other
Specification Sheets
11,618In Stock
14,300 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $7.40 | |
| $1.82 | $18.20 | |
| $1.79 | $46.54 | |
| $1.77 | $88.50 | |
| $1.74 | $174.00 | |
| $1.71 | $4,381.02 | |
| $1.69 | $8,453.38 | |
| $1.66 | $12,556.24 |
Need more?
Sign in to add projects and notes