Reference Only

2389270-2

Pin & Socket Connectors GI3.0MULTILOAD PLUG ASSY,6P

Manufacturer:

Mfr Part:
2389270-2

TTI Part:
2389270-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Termination StyleCrimp
Mounting StylePCB Mount
Current Rating3 A
PackagingBulk
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.569$1,707.00
$0.563$3,378.00
$0.558$6,696.00
$0.552$14,904.00
$0.547$27,897.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.