Reference Only

2389268-2

Pin & Socket Connectors GI3.0MULTILOAD PLUG ASSY,4P

Manufacturer:

Mfr Part:
2389268-2

TTI Part:
2389268-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Termination StyleCrimp
Mounting StylePCB Mount
PackagingBulk
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$0.63$3,024.00
$0.622$5,971.20
$0.615$8,856.00
$0.608$17,510.40
$0.601$31,732.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.