Reference Only
2389268-1
Pin & Socket Connectors GI3.0MULTILOAD PLUG ASSY,4P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $2,510.40 | |
| $0.518 | $4,972.80 | |
| $0.513 | $7,387.20 | |
| $0.508 | $14,630.40 | |
| $0.503 | $26,558.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes