Reference Only
2389261-4
Pin & Socket Connectors GI3.0MULTILOAD PLUG ASSY,2P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $3,224.00 | |
| $0.399 | $6,384.00 | |
| $0.395 | $12,640.00 | |
| $0.391 | $21,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.