Reference Only
2388553-2
Fixed Terminal Blocks PUSH-IN CONNECTOR, 2 POS
Datasheet
2388553-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Connection Method | Push-In | |
| Mounting Style | In-Line | |
| Color | Red | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Push-In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45,000 / Multiples: 45,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.098 | $4,410.00 | |
| $0.094 | $8,460.00 | |
| $0.091 | $12,285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes