Reference Only
2388501-5
Automotive Connectors
Datasheet
2388501-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $257.63 | $2,576.30 | |
| $255.08 | $7,652.40 | |
| $241.40 | $12,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes