Reference Only
2388501-2
Automotive Connectors CCS1 Inlet Kit, LED, No Flap, Right Exit
Datasheet
2388501-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.27 | $1,982.70 | |
| $196.31 | $5,889.30 | |
| $194.37 | $9,718.50 | |
| $192.44 | $96,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes