Reference Only
2388501-1
Automotive Connectors CCS1 Inlet Kit, LED, No Flap, Left Exit
Datasheet
2388501-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.73 | $242.73 | |
| $240.33 | $720.99 | |
| $237.95 | $1,189.75 | |
| $196.31 | $1,963.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes