Reference Only

2388444-1

Fiber Optic Connectors Conn Kit,Rcpt,Full-Width,3-MT,2x,VITA 66.5-D

Manufacturer:

Mfr Part:
2388444-1

TTI Part:
2388444-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
SeriesVITA 66.5
ProductConnectors
ColorOrange
Number of Positions2 Position
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,411.02$1,411.02
$1,397.05$2,794.10
$1,383.22$6,916.10
$1,332.30$13,323.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.