Reference Only
2388442-1
Fiber Optic Connectors Conn Kit, Plug, Cabled, 3MT, VITA 66.5-D
Datasheet
2388442-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA 66.5 | |
| Product | Connectors | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Aluminum | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $555.97 | $555.97 | |
| $550.46 | $1,100.92 | |
| $523.86 | $2,619.30 | |
| $483.16 | $4,831.60 | |
| $468.16 | $11,704.00 | |
| $463.52 | $23,176.00 | |
| $458.94 | $45,894.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes