Reference Only

2388440-1

Fiber Optic Connectors Conn Kit,Plug,TRx-Mountable,3MT,VITA 66.5-D

Manufacturer:

Mfr Part:
2388440-1

TTI Part:
2388440-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
SeriesVITA 66.5
ProductConnectors
ModeMultimode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialAluminum
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$839.60$1,679.20
$831.28$4,156.40
$726.84$7,268.40
$701.63$17,540.75
$690.98$34,549.00
$663.85$66,385.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.