Reference Only
2388438-1
Fiber Optic Connectors Conn Kit, Rcpt, Half-Width, 3MT, VITA 66.5-D
Datasheet
2388438-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA 66.5 | |
| Product | Connectors | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Aluminum | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $634.38 | $634.38 | |
| $593.00 | $2,965.00 | |
| $545.75 | $5,457.50 | |
| $540.34 | $13,508.50 | |
| $534.98 | $26,749.00 | |
| $529.67 | $52,967.00 |
Need more?
My Notes
Sign into see notes.