Reference Only
2387549-3
Automotive Connectors CU ALLOY,INNER FERRULE,120SQ
Datasheet
2387549-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1400 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 22.2 mm to 23 mm | |
| Inside Diameter | 23.1 mm | |
| Length | 10 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Diameter | 28.6 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.85 | $9,700.00 | |
| $4.58 | $45,800.00 | |
| $4.27 | $213,500.00 | |
| $3.97 | $397,000.00 |
Need more?
My Notes
Sign into see notes.