Reference Only

2387549-1

Automotive Connectors CU ALLOY,INNER FERRULE,70SQ

Manufacturer:

Mfr Part:
2387549-1

TTI Part:
2387549-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFerrule
Sealed / UnsealedUnsealed
SeriesPowerTube HVP-HD 1400
PackagingEach
Length10 mm
MaterialCopper
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.32$6.32
$6.25$62.50
$6.18$154.50
$6.10$305.00
$6.03$603.00
$5.96$1,490.00
$5.30$5,724.00
$5.24$11,318.40
Need more?
Sign in to add projects and notes