Reference Only

2387548-1

Automotive Connectors CU ALLOY,OUTER FERRULE

Manufacturer:

Mfr Part:
2387548-1

TTI Part:
2387548-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Contact PlatingSilver
SeriesPowerTube HVP-HD 1400
PackagingEach
Length39 mm
MaterialCopper
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

480
On Order
480 expected 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 720 / Multiples: 240)
Quantity Unit PriceExt. Price
$11.81$8,503.20
$11.68$14,016.00
$11.56$116,524.80
$11.43$573,328.80
$11.31$1,131,904.80
Need more?
Sign in to add projects and notes