Reference Only
2387380-1
Automotive Connectors LIDAR MATENET,PLUG,TOP LATCH,COD A
Datasheet
2387380-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Sealed / Unsealed | Sealed | |
| Series | MATEnet | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
500 expected 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $245.00 | |
| $4.85 | $485.00 | |
| $4.51 | $1,127.50 | |
| $4.29 | $2,145.00 | |
| $4.08 | $4,080.00 | |
| $4.03 | $8,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors LIDAR,MATENET 180DEG HDR,COD A
Sign in to add projects and notes