Reference Only
2386733-1
I/O Connectors CAGE ASSEMBLY, QSFP112 1X5, SPRING
Datasheet
2386733-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data Rate | 112 Gb/s | |
| Housing Material | Stainless Steel | |
| Number of Channels | 1 Channel | |
| Number of Ports | 5 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,008 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.28 | $34,554.24 | |
| $33.94 | $171,057.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.