Reference Only
2386340-2
Automotive Connectors DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB
Datasheet
2386340-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1400 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.84 | $3,014.40 | |
| $16.61 | $10,630.40 | |
| $13.29 | $14,884.80 | |
| $9.96 | $100,396.80 | |
| $9.30 | $465,744.00 | |
| $8.64 | $864,000.00 |
Need more?
My Notes
Sign into see notes.