Reference Only
2385722-2
Automotive Connectors Plug Assy, Code B
Datasheet
2385722-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Orange | |
| Series | HC-STAK 35 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.70 | $42.70 | |
| $36.29 | $362.90 | |
| $34.50 | $862.50 | |
| $33.39 | $1,669.50 | |
| $32.27 | $3,227.00 | |
| $30.49 | $7,622.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.