Reference Only
2384426-1
Crimpers / Crimping Tools SDE F TYPE III+ 0.56-0.12mm2 ASSY
Datasheet
2384426-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Portable Crimp Tool | |
| For Use With | 26 AWG to 20 AWG Assembly | |
| Description/Function | SDE F TYPE III+ 0.56-0.12mm2 ASSY | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $417.87 | $2,089.35 | |
| $410.41 | $4,104.10 | |
| $406.35 | $10,158.75 | |
| $398.75 | $19,937.50 | |
| $372.17 | $37,217.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.