Reference Only

2384218-2

I/O Connectors SLIVER 2.0 4C+ vertical receptacle

Manufacturer:

Mfr Part:
2384218-2

TTI Part:
2384218-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions168 Position
Pitch0.6 mm
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingEach
ColorBlack
Contact MaterialCopper
Current Rating1.1 A
Data Rate32 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 300)
Quantity Unit PriceExt. Price
$15.00$27,000.00
$14.85$80,190.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.