Reference Only
2383855-3
Automotive Connectors H&S 70mm, Crimp anvil
Datasheet
2383855-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Material | Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $4,020.00 | |
| $1.96 | $19,600.00 | |
| $1.94 | $97,000.00 | |
| $1.92 | $192,000.00 | |
| $1.90 | $1,900,000.00 |
Need more?
Sign in to add projects and notes