Reference Only
2383855-2
Automotive Connectors H&S 50mm, Crimp anvil
Datasheet
2383855-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Material | Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $5.38 | |
| $2.44 | $244.00 | |
| $2.01 | $4,020.00 | |
| $1.91 | $7,640.00 | |
| $1.86 | $18,600.00 | |
| $1.84 | $92,000.00 | |
| $1.82 | $182,000.00 | |
| $1.80 | $1,800,000.00 |
Need more?
Sign in to add projects and notes