Reference Only
2383853-4
Automotive Connectors H&S 50mm, Shielt Sleeve
Datasheet
2383853-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Sleeve | |
| Color | Silver | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Length | 27.4 mm | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $6.28 | |
| $6.21 | $62.10 | |
| $5.99 | $299.50 | |
| $5.29 | $529.00 | |
| $5.24 | $786.00 | |
| $5.14 | $1,285.00 | |
| $5.00 | $2,500.00 | |
| $4.92 | $4,920.00 |
Need more?
Sign in to add projects and notes