Reference Only
2383853-2
Automotive Connectors H&S 70mm, Shielt Sleeve
Datasheet
2383853-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Sleeve | |
| Color | Silver | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Length | 27.4 mm | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.11 | $25,550.00 | |
| $5.05 | $50,500.00 | |
| $4.99 | $249,500.00 | |
| $4.93 | $493,000.00 | |
| $4.87 | $4,870,000.00 |
Need more?
Available Regional Inventory
19 available now at ttieurope.com
Sign in to add projects and notes