Reference Only
2383445-1
Automotive Connectors DIA 10MM,TERMINAL,FAM SLD/UNSLD,CB
Datasheet
2383445-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.11 | $23.11 | |
| $21.32 | $63.96 | |
| $19.82 | $1,744.16 | |
| $17.38 | $3,058.88 | |
| $17.20 | $9,081.60 | |
| $15.23 | $16,082.88 | |
| $15.07 | $151,182.24 | |
| $14.91 | $747,885.60 |
Need more?
Sign in to add projects and notes