Reference Only

2382948-4

Automotive Connectors DTHS, CABLE ASSY, FEMALE TO FEMALE, 3M

Manufacturer:

Mfr Part:
2382948-4

TTI Part:
2382948-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesDT Highspeed
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Voltage Rating60 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.84$240.84
$238.45$1,192.25
$217.80$2,178.00
Need more?
Sign in to add projects and notes