Reference Only

2382946-7

Headers & Wire Housings SGI 1.5 Plug HSG, 7P, Key A, Natural

Manufacturer:

Mfr Part:
2382946-7

TTI Part:
2382946-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions7 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
SeriesGRACE INERTIA 1.5
ApplicationSignal
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating2 A
Flammability RatingUL 94 V-0
Housing GenderPlug
Housing MaterialNylon
Insulation Resistance500 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,200 / Multiples: 10,200)
Quantity Unit PriceExt. Price
$0.042$428.40
$0.042$1,285.20
$0.041$2,091.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes