Reference Only

2382635-1

Lighting Connectors LUMAWISE Power Input Terminal Block

Manufacturer:

Mfr Part:
2382635-1

TTI Part:
2382635-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePCB Terminal Block Connector
Number of Positions3 Position
Termination StyleScrew
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingTray
Mounting StyleScrew Mount
Pitch15.3 mm
Product TypeLighting Connectors
SubcategoryPower
Wire Gauge Max6 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.26$3,260.00
$3.17$15,850.00
$3.14$31,400.00
$3.11$77,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.