Reference Only
2381881-2
Emergency Stop Switches / E-Stop Switches PBES16 23.8 RB NO LAMP 1NC 1NO
Datasheet
2381881-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Emergency Stop | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Actuator | Round | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Emergency Switch Actuators | |
| Series | PBES16 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.09 | $1,654.50 | |
| $30.58 | $15,290.00 | |
| $30.28 | $30,280.00 | |
| $29.98 | $74,950.00 |
Need more?
Sign in to add projects and notes