Reference Only
2381326-1
Automotive Connectors Collet, 70mm
Datasheet
2381326-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 1 Position | |
| Color | Black | |
| Series | HC-STAK 35 | |
| Packaging | Bulk | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.503 | $25.15 | |
| $0.419 | $41.90 | |
| $0.382 | $95.50 | |
| $0.322 | $322.00 | |
| $0.301 | $752.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes