Reference Only
2381178-1
Automotive Connectors Cover, 70mm
Datasheet
2381178-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 1 Position | |
| Color | Black | |
| Series | HC-STAK 35 | |
| Packaging | Bulk | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.691 | $17.27 | |
| $0.684 | $34.20 | |
| $0.678 | $67.80 | |
| $0.671 | $167.75 | |
| $0.664 | $332.00 | |
| $0.658 | $658.00 | |
| $0.651 | $1,627.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes