Reference Only
2379812-1
Fiber Optic Connectors Kit,Jamnut recpt,MT,sz 15,4 cavity 38999
Datasheet
2379812-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | MTCT Connectors | |
| Number of Positions | 4 Position | |
| Convert From | MT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Aluminum | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Fiber Optic Jamnut Receptacle Connector Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,585.50 | $3,171.00 | |
| $1,528.64 | $7,643.20 | |
| $1,418.41 | $14,184.10 | |
| $1,404.37 | $35,109.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes