Reference Only

2379513-1

DIMM Connectors DDR5 NARROW BLACK HSG AND BLACK LATCH

Manufacturer:

Mfr Part:
2379513-1

TTI Part:
2379513-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR5
Number of Positions288 Position
Pitch0.85 mm
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating1.5 A
Contact MaterialCopper Alloy
Latch ColorBlack
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length0.89 mm
Voltage Rating1.1 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.