Reference Only
2378733-1
Crimpers / Crimping Tools SDE F .187 POS LOCK 20-24 AWG ASSY
Datasheet
2378733-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Portable Crimp Tool | |
| For Use With | 24 AWG to 20 AWG Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $925.56 | $4,627.80 | |
| $891.92 | $8,919.20 | |
| $883.09 | $22,077.25 | |
| $726.19 | $36,309.50 | |
| $719.00 | $71,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes