
2378527-1
Automotive Connectors BACKSHELL,CONN KIT
Datasheet
2378527-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Series | NTSeal | |
| Packaging | Each | |
| Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $19.80 | |
| $1.65 | $330.00 | |
| $1.58 | $632.00 | |
| $1.46 | $2,336.00 | |
| $1.36 | $5,440.00 | |
| $1.21 | $7,260.00 | |
| $1.14 | $13,680.00 | |
| $1.12 | $134,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.