Reference Only

2375233-1

Automotive Connectors HD MATENET 2+6POS HDR ASSY GRP

Manufacturer:

Mfr Part:
2375233-1

TTI Part:
2375233-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions10 Position
Pitch4 mm, 10.4 mm
GenderTab (Male)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingSilver
ColorBlack
Sealed / UnsealedSealed
SeriesHeavy Duty Sealed Connector
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.87$6,108.30
$53.56$9,640.80
$46.28$12,495.60
$38.56$20,822.40
$34.71$65,601.90
$28.92$135,345.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes