Reference Only
2375153-2
Fiber Optic Connectors FERRULE KIT, MT, 24F-M, MM
Datasheet
2375153-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA 66 | |
| Product | Ferrule Kits | |
| Mode | Multimode | |
| Fiber Diameter | 125 um | |
| Number of Positions | 24 Position | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Backplane |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.00 | $710.00 | |
| $64.48 | $1,612.00 | |
| $56.22 | $2,811.00 | |
| $55.66 | $5,566.00 | |
| $55.10 | $13,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes