Reference Only

2374901-1

Headers & Wire Housings GEMnet HDR, ASSY, 1P, 90deg,COD A

Manufacturer:

Mfr Part:
2374901-1

TTI Part:
2374901-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader Assembly
Number of Positions1 Position
Mounting AngleRight Angle
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,560In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 760 / Multiples: 760)
Quantity Unit PriceExt. Price
$2.30$1,748.00
$2.28$8,664.00
Need more?

My Notes

Sign into see notes.