Reference Only
2374900-1
Headers & Wire Housings GEMnet HDR, ASSY, 4P, 90deg,COD A
Datasheet
2374900-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,016In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $437.76 | |
| $5.87 | $845.28 | |
| $5.71 | $1,644.48 | |
| $5.51 | $2,777.04 | |
| $5.41 | $5,453.28 | |
| $5.36 | $10,805.76 | |
| $5.31 | $26,762.40 |
Need more?
Sign in to add projects and notes