Reference Only
2374559-1
Automotive Connectors 1PORT,COAX,PIN HSG ASSY,SLD,180DEG,COD A
Datasheet
2374559-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Color | Blue (Water Blue) | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Contact Material | Silver | |
| Current Rating | 3 A | |
| Height | 15.94 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 47.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 60 VDC | |
| Width | 15.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
1,000
On Order
1,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $1,315.00 | |
| $2.51 | $2,510.00 | |
| $2.49 | $4,980.00 | |
| $2.23 | $17,840.00 |
Need more?
Sign in to add projects and notes