Reference Only
2373965-1
Automotive Connectors
Datasheet
2373965-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,359
On Order
4,359 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.272 | $68.00 | |
| $0.268 | $134.00 | |
| $0.251 | $251.00 | |
| $0.24 | $600.00 | |
| $0.234 | $1,170.00 | |
| $0.231 | $2,310.00 | |
| $0.228 | $3,420.00 | |
| $0.225 | $5,625.00 |
Need more?
Sign in to add projects and notes