Reference Only
2373921-3
Automotive Connectors CVTY PLUG,PIN DIA 2.5,CVTY DIA,2.5,BLU
Datasheet
2373921-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Series | NTSeal | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,283In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $5.04 | |
| $0.119 | $5.95 | |
| $0.118 | $11.80 | |
| $0.116 | $29.00 | |
| $0.115 | $3,450.00 | |
| $0.114 | $6,840.00 | |
| $0.113 | $16,950.00 | |
| $0.112 | $67,200.00 |
Need more?
Sign in to add projects and notes