Reference Only
2373921-1
Automotive Connectors CVTY PLUG,PIN DIA 2.5,CVTY DIA,2.5,GRY
Datasheet
2373921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Series | NTSeal | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $9.76 | |
| $0.12 | $28.80 | |
| $0.118 | $56.64 | |
| $0.115 | $110.40 | |
| $0.113 | $280.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.