Reference Only
2373744-1
Rectangular Cable Assemblies SLIVER 2.0 1C LEAD FRAME TO SLIVER 1C
Datasheet
2373744-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 56 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 56 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.23 | $102,276.00 | |
| $84.38 | $506,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes