Reference Only
2372928-2
I/O Connectors QSFP112 Receptacle Assembly, Au, Washer
Datasheet
2372928-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Gender | Female | |
| Number of Positions | 38 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Data Rate | 112 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.44 | $84,960.00 | |
| $9.35 | $168,300.00 | |
| $9.25 | $249,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.